- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 306C.OEM
306C.OEM
Marinco
30A CONNECTOR 250V LOCKING MASTER/50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30A CONNECTOR 250V LOCKING MASTER/50
Search Keywords: 306COEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:306C.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Connectors.Industrial Connectors.30A Industrial Connectors
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$42.55
5
$37.97
10
$37.87
25
$35.77
50
$33.81
100
$33.72
250 +
$32.47
Click for Quote
Log in
to unlock special pricing