- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 306C
Description
+
30A 250V 2P3W (L6-30R) Standard NEMA Locking Connector
Search Keywords: 306C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:306C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$44.71
5
$39.89
10
$38.70
25
$37.58
50
$35.52
100
$34.57
250 +
$34.12
Click for Quote
Log in
to unlock special pricing