- Home ›
- All Products›
- 305RCRS
Marinco
305RCRS
RECEPTACLE 30A 125V LKG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RECEPTACLE 30A 125V LKG
Search Keywords: 305RCRS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:305RCRS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 305RCRS RoHS compliant?
Yes, 305RCRS is RoHS compliant.
What is the lead time for 305RCRS?
The standard lead time for 305RCRS is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$52.6100
10
$30.8477
25
$28.6444
50
$26.7347
100 +
$25.0638
Click for Quote
Log in
to unlock special pricing