- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 305FO
Description
+
30A 125V 2P3W (L5-30R) Standard NEMA Flanged Outlet
Search Keywords: 305FO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:305FO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Outlets.Industrial Outlets.30A Industrial Outlets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$32.24
5
$30.16
10
$28.77
25
$27.91
50
$26.71
100
$25.62
250 +
$24.93
Click for Quote
Log in
to unlock special pricing