- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 305FILD
Description
+
30A 125V FLANGED INLET W/4-W MNTG HOLE PATTERN
Search Keywords: 305FILD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:305FILD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.30A Industrial Inlets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$14.52
25
$13.16
50
$12.57
100
$12.03
250
$11.53
500
$11.23
1,000 +
$11.08
Click for Quote
Log in
to unlock special pricing