- Home ›
- All Products›
- 305FI
Description
+
30A 125V 2P3W (L5-30R) Standard NEMA Flanged Inlet
Search Keywords: 305FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:305FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.30A Industrial Inlets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$33.78
5
$31.60
10
$30.14
25
$29.24
50
$27.99
100
$26.84
250 +
$26.12
Click for Quote
Log in
to unlock special pricing