- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 305CRRB
305CRRB
Marinco
Locking Receptacle - 30A 125V - Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Locking Receptacle - 30A 125V - Black
Search Keywords: 305CRRB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:305CRRB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Receptacles.Marine Receptacles.30A Marine Receptacles
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
1
$41.88
5
$37.37
10
$37.28
25
$35.20
50
$33.27
100
$33.19
250 +
$31.96
Click for Quote
Log in
to unlock special pricing