- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 305CRPN
305CRPN
Marinco
Male Plug - 30A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male Plug - 30A 125V
Search Keywords: 305CRPN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:305CRPN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Plugs.Marine Plugs.30A Marine Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$19.79
10
$18.88
25
$18.31
50
$17.78
100
$16.81
250
$16.36
500 +
$16.11
Click for Quote
Log in
to unlock special pricing