- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 305CRCXN
Marinco
305CRCXN
Female Connector - 16A 230V - OEM
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female Connector - 16A 230V - OEM
Search Keywords: 305CRCXN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:305CRCXN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Connectors.Marine Connectors.30A Marine Connectors
Product Guides
+
Frequently Asked Questions
Is 305CRCXN RoHS compliant?
Yes, 305CRCXN is RoHS compliant.
What is the lead time for 305CRCXN?
The standard lead time for 305CRCXN is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$59.15
25
$37.86
38
$29.57
50 +
$28.98
Click for Quote
Log in
to unlock special pricing