- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 305CRCN
Description
+
Female Connector - 30A 125V
Search Keywords: 305CRCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:305CRCN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Connectors.Marine Connectors.30A Marine Connectors
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$46.00
5
$41.05
10
$39.82
25
$38.67
50
$36.55
100
$35.57
250 +
$35.11
Click for Quote
Log in
to unlock special pricing