- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 305BC
Marinco
305BC
Female Connector - 30A 125V - Bass
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female Connector - 30A 125V - Bass
Search Keywords: 305BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:305BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Connectors.Marine Connectors.30A Marine Connectors
Frequently Asked Questions
Is 305BC RoHS compliant?
Yes, 305BC is RoHS compliant.
What is the lead time for 305BC?
The standard lead time for 305BC is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$44.43
5
$39.65
10
$38.46
25
$37.35
50
$35.30
100
$34.36
250 +
$33.91
Click for Quote
Log in
to unlock special pricing