- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 304EL-BX.NT
Marinco
304EL-BX.NT
Inlet - 16A 230V - Round - No SS Trim - White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Inlet - 16A 230V - Round - No SS Trim - White
Search Keywords: 304ELBXNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:304EL-BX.NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.16A Marine Inlets
Product Guides
+
Frequently Asked Questions
Is 304EL-BX.NT RoHS compliant?
Yes, 304EL-BX.NT is RoHS compliant.
What is the lead time for 304EL-BX.NT?
The standard lead time for 304EL-BX.NT is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$73.12
5
$65.25
10
$63.30
25
$58.10
50
$57.95
100
$56.55
250 +
$54.37
Click for Quote
Log in
to unlock special pricing