- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 304EL-B.NT
304EL-B.NT
Marinco
Inlet - 30A 125V - Round - No SS Trim - White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inlet - 30A 125V - Round - No SS Trim - White
Search Keywords: 304ELBNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:304EL-B.NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.30A Marine Inlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$86.81
5
$80.33
10
$78.00
20
$73.73
50
$71.76
100 +
$70.82
Click for Quote
Log in
to unlock special pricing