- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 304EL-B
Description
+
Inlet - 30A 125V - Round - White
Search Keywords: 304ELB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:304EL-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.30A Marine Inlets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$84.73
5
$78.40
10
$76.13
20
$71.96
50
$70.04
100 +
$69.12
Click for Quote
Log in
to unlock special pricing