- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 303SSO
Marinco
303SSO
Outlet - 30A 125V - Stainless Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Outlet - 30A 125V - Stainless Steel
Search Keywords: 303SSO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:303SSO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is 303SSO RoHS compliant?
Yes, 303SSO is RoHS compliant.
What is the lead time for 303SSO?
The standard lead time for 303SSO is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$197.44
5
$191.96
10
$189.33
20
$184.28
50
$181.85
100 +
$177.19
Click for Quote
Log in
to unlock special pricing