- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 303SSEL-BXPK
303SSEL-BXPK
Marinco
Inlet - 16A 230V - Stainless Steel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inlet - 16A 230V - Stainless Steel
Search Keywords: 303SSELBXPK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:303SSEL-BXPK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.16A Marine Inlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$95.06
5
$87.97
10
$85.42
20
$80.74
50
$78.59
100 +
$77.55
Click for Quote
Log in
to unlock special pricing