- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 303SSEL-BX
Marinco
303SSEL-BX
Inlet - 16A 230V - Stainless Steel - OEM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Inlet - 16A 230V - Stainless Steel - OEM
Search Keywords: 303SSELBX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:303SSEL-BX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.16A Marine Inlets
Frequently Asked Questions
Is 303SSEL-BX RoHS compliant?
Yes, 303SSEL-BX is RoHS compliant.
What is the lead time for 303SSEL-BX?
The standard lead time for 303SSEL-BX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$124.42
5
$115.13
10
$110.20
20
$105.67
50
$102.85
100 +
$101.50
Click for Quote
Log in
to unlock special pricing