- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 303SSEL-B.OEM
Description
+
Inlet - 30A 125V - Stainless Steel - OEM
Search Keywords: 303SSELBOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:303SSEL-B.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.30A Marine Inlets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$103.97
5
$96.21
10
$93.42
20
$88.30
50
$85.95
100 +
$84.82
Click for Quote
Log in
to unlock special pricing