- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 303SSEL-BO
303SSEL-BO
Marinco
Inlet - 30A 125V - Stainless Steel - Old Rear Enclosure
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inlet - 30A 125V - Stainless Steel - Old Rear Enclosure
Search Keywords: 303SSELBO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:303SSEL-BO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$104.69
5
$96.88
10
$94.07
20
$88.92
50
$86.55
100 +
$85.41
Click for Quote
Log in
to unlock special pricing