- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 301RCDKITIGN.OEM
301RCDKITIGN.OEM
Marinco
ELCI Sensing Module & Breaker Housing - 30A 125V - Square Inlet Style - White - OEM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ELCI Sensing Module & Breaker Housing - 30A 125V - Square Inlet Style - White - OEM
Search Keywords: 301RCDKITIGNOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:301RCDKITIGN.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Inlets.ELCI Inlets.ELCI Inlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$374.32
3
$369.12
5 +
$364.07
Click for Quote
Log in
to unlock special pricing