- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 301ELCB
301ELCB
Marinco
Inlet Cap & Bezel - 30A 125V - Square - White
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inlet Cap & Bezel - 30A 125V - Square - White
Search Keywords: 301ELCB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:301ELCB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.Marine Inlet Cap & Bezel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$37.14
5
$33.14
10
$33.06
25
$31.22
50
$29.51
100
$29.43
250 +
$28.34
Click for Quote
Log in
to unlock special pricing