- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 301EL-B.W/L
301EL-B.W/L
Marinco
Inlet - 30A 125V - Square - White - With Label - OEM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inlet - 30A 125V - Square - White - With Label - OEM
Search Keywords: 301ELBWL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:301EL-B.W/L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.30A Marine Inlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$86.15
5
$76.88
10
$74.58
25
$68.45
50
$68.28
100
$66.63
250 +
$64.06
Click for Quote
Log in
to unlock special pricing