- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 301CRMB
Marinco
301CRMB
Replacement Inlet Interior - 30A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Replacement Inlet Interior - 30A 125V
Search Keywords: 301CRMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:301CRMB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Recreational Wiring Devices.Recreational Inlets.Marine Inlets.Marine Inlet Interiors
Frequently Asked Questions
Is 301CRMB RoHS compliant?
Yes, 301CRMB is RoHS compliant.
What is the lead time for 301CRMB?
The standard lead time for 301CRMB is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$39.40
5
$35.15
10
$35.07
25
$33.12
50
$31.30
100
$31.22
250 +
$30.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT