- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3016P
Description
+
30A 480V 3P4W (L16-30P) Standard NEMA Locking Plug
Search Keywords: 3016P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:3016P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.30A Industrial Plugs
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$42.45
5
$37.88
10
$37.78
25
$35.68
50
$33.73
100
$33.64
250 +
$32.39
Click for Quote
Log in
to unlock special pricing