- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3015P-AM26
3015P-AM26
Marinco
CORDSET 30A 250V PLUG WITH JAE CONNECTOR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CORDSET 30A 250V PLUG WITH JAE CONNECTOR
Search Keywords: 3015PAM26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:3015P-AM26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cordsets.Industrial Cordsets.Custom Industrial Cordsets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$567.75
3
$552.19
5 +
$550.81
Click for Quote
Log in
to unlock special pricing