- Home ›
- All Products›
- 3015FI
3015FI
Marinco
30A 250V 3P4W (L15-30R) Standard NEMA Flanged Inlet
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30A 250V 3P4W (L15-30R) Standard NEMA Flanged Inlet
Search Keywords: 3015FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:3015FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.30A Industrial Inlets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$31.78
5
$29.73
10
$28.35
25
$27.51
50
$26.33
100
$25.25
250 +
$24.57
Click for Quote
Log in
to unlock special pricing