- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2713A
2713A
Marinco
Guest On-Board Battery Charger 15A / 12V; 3 Bank; 120V Input
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Guest On-Board Battery Charger 15A / 12V; 3 Bank; 120V Input
Search Keywords: 2713A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:2713A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409550
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$217.86
5
$211.80
10
$208.90
20
$203.33
50
$200.66
100 +
$195.51
Click for Quote
Log in
to unlock special pricing