- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2708A
2708A
Marinco
Guest On-Board Battery Charger 5A / 12V; 1 Bank; 120V Input
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Guest On-Board Battery Charger 5A / 12V; 1 Bank; 120V Input
Search Keywords: 2708A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:2708A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409550
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$128.68
5
$119.07
10
$113.97
20
$109.29
50
$106.37
100 +
$104.97
Click for Quote
Log in
to unlock special pricing