- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 25SPP.RV
25SPP.RV
Marinco
30A PowerCord Plus - 25 ft with RV End (Male)
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30A PowerCord Plus - 25 ft with RV End (Male)
Search Keywords: 25SPPRV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:25SPP.RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429010
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Product Family:Recreational Wiring Devices.Recreational Cordsets.RV Cordsets.30A RV Cordsets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
4
$80.53
8
$79.33
12
$77.03
20
$72.81
52
$70.87
100 +
$69.93
Click for Quote
Log in
to unlock special pricing