- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 24112000
Marinco
24112000
Mass Sine 12/2000 230V 60Hz
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Mass Sine 12/2000 230V 60Hz
Search Keywords: 24112000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:24112000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409570
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:MVT-Battery Management.Battery Chargers.On-Board.Mass Charger
Frequently Asked Questions
Is 24112000 RoHS compliant?
Yes, 24112000 is RoHS compliant.
What is the lead time for 24112000?
The standard lead time for 24112000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$2,698.17
3
$2,558.01
5 +
$2,551.62
Click for Quote
Log in
to unlock special pricing