- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 20M-X.OEM
Marinco
20M-X.OEM
Bates Stage Pin (20A / 125V) Male Inline - Clear (X) Cover OEM Pack 100/MASTER
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Bates Stage Pin (20A / 125V) Male Inline - Clear (X) Cover OEM Pack 100/MASTER
Search Keywords: 20MXOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:20M-X.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Bates Stage Pins.20A Bates Stage Pins
Frequently Asked Questions
Is 20M-X.OEM discontinued?
Yes, 20M-X.OEM from Marinco is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 20M-X.OEM RoHS compliant?
Yes, 20M-X.OEM is RoHS compliant.
What is the lead time for 20M-X.OEM?
The standard lead time for 20M-X.OEM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.