- Home ›
- All Products›
- 20M-E
Marinco
20M-E
Bates Stage Pin (20A / 125V) Male Inline - Green (E) Cover
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bates Stage Pin (20A / 125V) Male Inline - Green (E) Cover
Search Keywords: 20ME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:20M-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Bates Stage Pins.20A Bates Stage Pins
Frequently Asked Questions
Is 20M-E RoHS compliant?
Yes, 20M-E is RoHS compliant.
What is the lead time for 20M-E?
The standard lead time for 20M-E is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$7.01
25
$6.05
100
$5.40
250
$5.16
500
$4.94
1,000
$4.81
2,500
$4.73
5,000 +
$4.61
Click for Quote
Log in
to unlock special pricing