- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 20M-DB.OEM
Marinco
20M-DB.OEM
Bates Stage Pin (20A / 125V) Male Inline 2FER OEM Pack 100/MASTER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bates Stage Pin (20A / 125V) Male Inline 2FER OEM Pack 100/MASTER
Search Keywords: 20MDBOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:20M-DB.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Bates Stage Pins.20A Bates Stage Pins
Frequently Asked Questions
Is 20M-DB.OEM RoHS compliant?
Yes, 20M-DB.OEM is RoHS compliant.
What is the lead time for 20M-DB.OEM?
The standard lead time for 20M-DB.OEM is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$9.21
25
$7.48
50
$7.47
100
$7.15
250
$6.56
500
$6.55
1,000
$6.39
2,500 +
$6.14
Click for Quote
Log in
to unlock special pricing