- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 20M-AW
Description
+
Bates Stage Pin (20A / 125V) Male Inline All White
Search Keywords: 20MAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:20M-AW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Bates Stage Pins.20A Bates Stage Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$8.74
25
$7.92
50
$7.57
100
$7.35
250
$6.95
500
$6.76
1,000 +
$6.67
Click for Quote
Log in
to unlock special pricing