- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 20F-X.OEM
Marinco
20F-X.OEM
Bates Stage Pin (20A / 125V) Female Inline Clear Cover (X) OEM Pack 100/MASTER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bates Stage Pin (20A / 125V) Female Inline Clear Cover (X) OEM Pack 100/MASTER
Search Keywords: 20FXOEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:20F-X.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Bates Stage Pins.20A Bates Stage Pins
Frequently Asked Questions
Is 20F-X.OEM RoHS compliant?
Yes, 20F-X.OEM is RoHS compliant.
What is the lead time for 20F-X.OEM?
The standard lead time for 20F-X.OEM is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$8.08
25
$6.56
50
$6.55
100
$6.27
250
$5.75
500
$5.74
1,000
$5.60
2,500 +
$5.38
Click for Quote
Log in
to unlock special pricing