- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 20FR.OEM
20FR.OEM
Marinco
Bates Stage Pin (20A / 125V) Female Panel Mount OEM Pack 100/MASTER
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bates Stage Pin (20A / 125V) Female Panel Mount OEM Pack 100/MASTER
Search Keywords: 20FROEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:20FR.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Stage Pins.Bates Stage Pins.20A Bates Stage Pins
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.83
25
$9.81
50
$9.37
100
$9.10
250
$8.60
500
$8.37
1,000 +
$8.26
Click for Quote
Log in
to unlock special pricing