- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 206R
Description
+
20A 250V 2P 3W (L6-20R) Standard NEMA Locking Receptacle - White Body in a Black Housing
Search Keywords: 206R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:206R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.20A Industrial Receptacles
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$15.95
25
$14.45
50
$13.81
100
$13.21
250
$12.67
500
$12.33
1,000 +
$12.17
Click for Quote
Log in
to unlock special pricing