- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 206P.OEM
206P.OEM
Marinco
20A PLUG 250V LOCKING MASTER/50
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A PLUG 250V LOCKING MASTER/50
Search Keywords: 206POEM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:206P.OEM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Plugs.Industrial Plugs.20A Industrial Plugs
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$16.86
25
$15.28
50
$14.60
100
$13.97
250
$13.40
500
$13.04
1,000 +
$12.87
Click for Quote
Log in
to unlock special pricing