- Home ›
- All Products›
- 206FO
Description
+
20A 250V Standard NEMA Flanged Outlet - White Body in a Black Housing
Search Keywords: 206FO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:206FO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Outlets.Industrial Outlets.20A Industrial Outlets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$38.78
5
$34.60
10
$34.51
25
$32.59
50
$30.81
100
$30.73
250 +
$29.59
Click for Quote
Log in
to unlock special pricing