- Home ›
- All Products›
- 206CBL
206CBL
Marinco
20A 250V Standard NEMA Locking Connector - Black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A 250V Standard NEMA Locking Connector - Black
Search Keywords: 206CBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:206CBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Connectors.Industrial Connectors.20A Industrial Connectors
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$22.50
5
$21.05
10
$20.08
25
$19.48
50
$18.91
100
$17.88
250 +
$17.40
Click for Quote
Log in
to unlock special pricing