- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 206C
Description
+
20A 250V 2P 3W (L6-20R) Standard NEMA Locking Connector - White Body in a Black Housing
Search Keywords: 206C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:206C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Connectors.Industrial Connectors.20A Industrial Connectors
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$25.26
5
$23.63
10
$22.54
25
$21.87
50
$21.23
100
$20.07
250 +
$19.53
Click for Quote
Log in
to unlock special pricing