- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 205R.OEM.NE
Description
+
RECPT 20A 125V LK N/EARS MASTER/50
Search Keywords: 205ROEMNE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:205R.OEM.NE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Receptacles.Industrial Receptacles.20A Industrial Receptacles
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$13.36
25
$12.11
50
$11.57
100
$11.07
250
$10.62
500
$10.33
1,000 +
$10.20
Click for Quote
Log in
to unlock special pricing