- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 205FI
Description
+
20A 125V 2P 3W (L5-20R) Standard NEMA Flanged Inlet - White Body in a Black Housing
Search Keywords: 205FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:205FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.20A Industrial Inlets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$17.61
10
$16.80
25
$16.30
50
$15.83
100
$14.96
250
$14.56
500 +
$14.37
Click for Quote
Log in
to unlock special pricing