- Home ›
- All Products›
- 205CL
205CL
Marinco
20A 125V 2P 3W (L5-20R) Connect Glow Locking Connector - White Body in a Transparent Housing
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A 125V 2P 3W (L5-20R) Connect Glow Locking Connector - White Body in a Transparent Housing
Search Keywords: 205CL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:205CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Connectors.Industrial Connectors.20A Industrial Connectors
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$39.52
5
$35.26
10
$35.17
25
$33.22
50
$31.40
100
$31.32
250 +
$30.16
Click for Quote
Log in
to unlock special pricing