- Home ›
- All Products›
- 2015P-AM5
2015P-AM5
Marinco
20A 250V PLUG W/ 58" 14/4 STO GRAY
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A 250V PLUG W/ 58" 14/4 STO GRAY
Search Keywords: 2015PAM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:2015P-AM5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Cordsets.Industrial Cordsets.Custom Industrial Cordsets
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$97.60
5
$90.31
10
$87.70
20
$82.89
50
$80.68
100 +
$79.62
Click for Quote
Log in
to unlock special pricing