- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2015P
Marinco
2015P
20A 3 Phase 250V 3P 4W (L15-20P) Standard NEMA Locking Plug - White Body in a Black Housing
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
20A 3 Phase 250V 3P 4W (L15-20P) Standard NEMA Locking Plug - White Body in a Black Housing
Search Keywords: 2015P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marinco |
| Part No: | 2015P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 2015P RoHS compliant?
Yes, 2015P is RoHS compliant.
What is the lead time for 2015P?
The standard lead time for 2015P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
2 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$50.05
5
$32.51
10
$28.26
25
$26.11
50
$25.28
100
$25.22
250 +
$25.16
Click for Quote
Log in
to unlock special pricing