- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2015FO
Description
+
20A 3 Phase 250V Standard NEMA Flanged Outlet - White Body in a Black Housing
Search Keywords: 2015FO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:2015FO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Outlets.Industrial Outlets.20A Industrial Outlets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$59.43
5
$39.86
10
$36.46
25
$35.66
50
$34.54
100
$34.45
250 +
$34.36
Click for Quote
Log in
to unlock special pricing