- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2014FI
Description
+
20A 125/250V 3P 4W (L14-20R) Standard NEMA Flanged Inlet - White Body in a Black Housing
Search Keywords: 2014FI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:2014FI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Inlets.Industrial Inlets.20A Industrial Inlets
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$24.97
5
$23.35
10
$22.28
25
$21.61
50
$20.99
100
$19.84
250 +
$19.31
Click for Quote
Log in
to unlock special pricing