- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2014C
Description
+
20A 125/250V 3P 4W (L14-20R) Standard NEMA Locking Connector - White Body in a Black Housing
Search Keywords: 2014C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:2014C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Family:Industrial Wiring Devices.Industrial Connectors.Industrial Connectors.20A Industrial Connectors
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$31.21
5
$29.19
10
$27.85
25
$27.01
50
$25.86
100
$24.79
250 +
$24.13
Click for Quote
Log in
to unlock special pricing