- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 200BBI.RV
Marinco
200BBI.RV
INLET - RV FRONT MNT BLACK 20A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
INLET - RV FRONT MNT BLACK 20A 125V
Search Keywords: 200BBIRV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marinco
-
Part No:200BBI.RV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Product Family:Recreational Wiring Devices.Recreational DC Connections.RV Inlets.20A RV Inlets
Frequently Asked Questions
Is 200BBI.RV RoHS compliant?
Yes, 200BBI.RV is RoHS compliant.
What is the lead time for 200BBI.RV?
The standard lead time for 200BBI.RV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
4
$20.00
8
$18.71
28
$17.31
52
$16.81
100
$15.89
252
$15.47
500 +
$15.26
Click for Quote
Log in
to unlock special pricing